Add To Favorites
Product Overview
Digi-Key Part Number 568-8914-1-ND
Quantity Available 3,690
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT2G32DP,125

Description IC GATE OR 2CH 2-INP 8-TSSOP
Expanded Description OR Gate IC 2 Channel 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type OR Gate
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-TSSOP
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 568-8914-1

06:30:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.38700 3.87
100 0.26370 26.37
500 0.19776 98.88
1,000 0.14832 148.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8914-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.13200
  • Digi-Reel® ? : 568-8914-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback