Add To Favorites
Product Overview
Digi-Key Part Number 1727-6930-1-ND
Quantity Available 11,587
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT2G125DC,125

Description IC BUFFER/DVR 3ST DUAL 8VSSOP
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output 8-VSSOP, US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)2G125
Product Training Modules Logic Packages
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74HCT
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 6mA, 6mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package 8-VSSOP, US8
 
Additional Resources
Standard Package ? 1
Other Names 1727-6930-1
568-9251-1
568-9251-1-ND

19:57:29 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.50600 5.06
100 0.38800 38.80
500 0.30674 153.37
1,000 0.24539 245.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6930-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.23080
  • Digi-Reel® ? : 1727-6930-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,587 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback