Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74HCT166DB,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74HCT166DB,118

Description IC SHIFT REG 8BIT PI-SO 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)166
Product Training Modules Logic Packages
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HCT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 2,000
Other Names 74HCT166DB-T
74HCT166DB-T-ND
935189700118

16:03:21 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.30523 610.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1727-3381-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,362 - Immediate
  • Unit Price: 0.91000
Send Feedback