Add To Favorites
Product Overview
Digi-Key Part Number 1727-6622-1-ND
Quantity Available 2,495
Can ship immediately
Manufacturer

Manufacturer Part Number

74HCT163D,653

Description IC BINARY COUNTER 4BIT 16SOIC
Expanded Description Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 4
Reset Synchronous
Timing Synchronous
Count Rate 45MHz
Trigger Type Positive Edge
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 1
Other Names 1727-6622-1
568-8905-1
568-8905-1-ND

05:51:10 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.53700 5.37
100 0.40090 40.09
500 0.31498 157.49
1,000 0.24339 243.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6622-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.21545
  • Digi-Reel® ? : 1727-6622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74HCT163D,652-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.25600
Send Feedback