Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74HC73DB,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74HC73DB,118

Description IC JK TYPE NEG TRG DUAL 14SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC73
Product Training Modules Logic Packages
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HC
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Reset
Type JK Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Frequency - Clock 83MHz
Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF
Trigger Type Negative Edge
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent 4µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 2,000
Other Names 74HC73DB-T
74HC73DB-T-ND
935190270118

06:30:57 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.21204 424.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 568-2736-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,275 - Immediate
  • Unit Price: 0.59000
Send Feedback