Add To Favorites
Product Overview
Digi-Key Part Number 1727-3334-ND
Quantity Available 5,275
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC73DB,112

Description IC JK TYPE NEG TRG DUAL 14SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC73
Product Training Modules Logic Packages
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HC
Packaging ? Tube ?
Part Status Active
Function Reset
Type JK Type
Output Type Differential
Number of Elements 2
Number of Bits per Element 1
Frequency - Clock 83MHz
Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF
Trigger Type Negative Edge
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent 4µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 78
Other Names 1727-3334
568-2736-5
568-2736-5-ND
74HC73DB112
935190270112

13:21:44 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.52000 5.20
100 0.39850 39.85
500 0.31500 157.50
1,000 0.25200 252.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC73DB,118-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.21204
Send Feedback