Add To Favorites
Product Overview
Digi-Key Part Number 568-2722-5-ND
Quantity Available 1,775
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC6323AD,112

Description IC PROG RIPPLE COUNT W/OSC 8SOIC
Expanded Description Counter IC Binary Counter 1 Element 2 Bit Negative Edge 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)6323A
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HC
Packaging ? Tube ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 2
Reset Asynchronous
Timing -
Count Rate 100MHz
Trigger Type Negative Edge
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 568-2722-5
74HC6323AD112
935013710112

02:32:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 1.17
10 1.05000 10.50
100 0.81880 81.88
500 0.67640 338.20
1,000 0.53400 534.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback