Add To Favorites
Product Overview
Digi-Key Part Number 568-8896-1-ND
Quantity Available 1,711
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC590PW,118

Description IC BINARY COUNTER 8BIT 16-TSSOP
Expanded Description Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 8
Reset Asynchronous
Timing -
Count Rate 61MHz
Trigger Type Positive Edge
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8896-1

04:21:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.52300 5.23
100 0.40130 40.13
500 0.31724 158.62
1,000 0.25379 253.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8896-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.22330
  • Digi-Reel® ? : 568-8896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,711 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74HC590PW,112-ND
  • Minimum Quantity: 2,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.25738
Send Feedback