Add To Favorites
Product Overview
Digi-Key Part Number 1727-3313-ND
Quantity Available 4,948
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC4351DB,112

Description IC MUX/DEMUX 8X1 20SSOP
Expanded Description 1 Circuit IC Switch 8:1 120 Ohm 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 120 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm
Voltage - Supply, Single (V+) 2 V ~ 10 V
Voltage - Supply, Dual (V±) ±1 V ~ 5 V
Switch Time (Ton, Toff) (Max) 55ns, 45ns
-3db Bandwidth 170MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 3.5pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66
Other Names 1727-3313
568-2702-5
568-2702-5-ND
935190070112

04:07:13 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.18000 11.80
100 0.92000 92.00
500 0.76000 380.00
1,000 0.60000 600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74HC4351DB,118-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.52110
Send Feedback