Add To Favorites
Product Overview
Digi-Key Part Number 568-8886-1-ND
Quantity Available 2,043
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC4094DB,118

Description IC SHIFT/STORE BUS 8STAGE 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)4094
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin Wafer Fab Site Add 21/Dec/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Tri-State
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel, Serial
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 568-8886-1

03:39:26 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.49400 4.94
100 0.36920 36.92
500 0.29004 145.02
1,000 0.22413 224.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8886-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.19840
  • Digi-Reel® ? : 568-8886-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,043 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74HC4094DB,112-ND
  • Minimum Quantity: 1,092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.25075
Send Feedback