Add To Favorites
Product Overview
Digi-Key Part Number 1727-4533-1-ND
Quantity Available 3,850
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC2G86GD,125

Description IC GATE XOR 2CH 2-INP 8-XSON
Expanded Description XOR (Exclusive OR) IC 2 Channel 8-XSON, SOT996-2 (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)2G86
Featured Product MicroPak™
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type XOR (Exclusive OR)
Number of Circuits 2
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.5 V ~ 1.8 V
Logic Level - High 1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 8-XSON, SOT996-2 (2x3)
Package / Case 8-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 1727-4533-1
568-5433-1
568-5433-1-ND

20:28:31 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46400 4.64
100 0.34610 34.61
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4533-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.18600
  • Digi-Reel® ? : 1727-4533-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,850 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback