Add To Favorites
Product Overview
Digi-Key Part Number 568-9232-1-ND
Quantity Available 4,460
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC273BQ,115

Description IC D-TYPE POS TRG SNGL 20DHVQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74HC(T)273
Product Training Modules Logic Packages
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74HC
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Master Reset
Type D-Type
Output Type Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Frequency - Clock 122MHz
Max Propagation Delay @ V, Max CL 26ns @ 6V, 50pF
Trigger Type Positive Edge
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent 8µA
Input Capacitance 3.5pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-9232-1

12:20:21 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.40000 4.00
100 0.29850 29.85
500 0.23454 117.27
1,000 0.18124 181.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9232-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16043
  • Digi-Reel® ? : 568-9232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback