Add To Favorites
Product Overview
Digi-Key Part Number 1727-4527-1-ND
Quantity Available 9,053
Can ship immediately
Manufacturer

Manufacturer Part Number

74HC164BQ,115

Description IC SHIFT REGISTER 8BIT DHVQFN14
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 2 V ~ 6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-VFQFN Exposed Pad
Supplier Device Package 14-DHVQFN (2.5x3)
 
Additional Resources
Standard Package ? 1
Other Names 1727-4527-1
568-5426-1
568-5426-1-ND

17:20:42 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
10 0.41400 4.14
100 0.30890 30.89
500 0.24268 121.34
1,000 0.18753 187.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4527-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.16601
  • Digi-Reel® ? : 1727-4527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,053 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback