Add To Favorites
Product Overview
Digi-Key Part Number 1727-1862-1-ND
Quantity Available 3,255
Can ship immediately
Manufacturer

Manufacturer Part Number

74CBTLVD3245BQ,115

Description IC BUS SWITCH 8BIT 20DHVQFN
Expanded Description Bus Switch 8 x 1:1 20-DHVQFN (4.5x 2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74CBTLVD3245
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74CBTLVD
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-DHVQFN (4.5x 2.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-1862-1
568-11575-1
568-11575-1-ND

07:01:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 0.80
10 0.70200 7.02
100 0.53840 53.84
500 0.42560 212.80
1,000 0.34048 340.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-1862-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29957
  • Digi-Reel® ? : 1727-1862-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,255 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback