Add To Favorites
Product Overview
Digi-Key Part Number 568-11478-1-ND
Quantity Available 5,500
Can ship immediately
Manufacturer

Manufacturer Part Number

74AXP1G125GNH

Description IC BUFFER/LINE DVR SGL 6XSON
Expanded Description Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1115 (0.9x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74AXP1G125
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74AXP
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74AXP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 0.7 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT1115 (0.9x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-11478-1

06:33:23 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
10 0.58500 5.85
100 0.44820 44.82
500 0.35432 177.16
1,000 0.28346 283.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11478-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.23220
  • Digi-Reel® ? : 568-11478-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback