Add To Favorites
Product Overview
Digi-Key Part Number 568-11475-1-ND
Quantity Available 5,500
Can ship immediately
Manufacturer

Manufacturer Part Number

74AXP1G08GNH

Description IC GATE AND SGL 2INPUT 6XSON
Expanded Description AND Gate IC 1 Channel 6-XSON, SOT1115 (0.9x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74AXP1G08
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74AXP
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74AXP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 0.7 V ~ 2.75 V
Current - Quiescent (Max) 0.6µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.7V
Logic Level - High 1.6V
Max Propagation Delay @ V, Max CL 2.8ns @ 2.5V, 5pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT1115 (0.9x1)
Package / Case 6-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 568-11475-1

01:02:13 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.57400 5.74
100 0.44040 44.04
500 0.34814 174.07
1,000 0.27851 278.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11475-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.22815
  • Digi-Reel® ? : 568-11475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback