• Obsolete item.
Product Overview
Digi-Key Part Number 74AVC16245DGG,518-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74AVC16245DGG,518

Description IC TRANSCVR TRI-ST 16BIT 48TSSOP
Expanded Description Transceiver, Non-Inverting 2 Element 8 Bit per Element Push-Pull Output 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Documents & Media
Datasheets 74AVC16245
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AVC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 12mA, 12mA
Voltage - Supply 1.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 2,000
Other Names 74AVC16245DGG-T
74AVC16245DGG-T-ND
935264444518

22:21:59 2/19/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8844-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.94500
  • Cut Tape (CT) ? : 568-8844-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,074 - Immediate
  • Unit Price: 2.13000
  • Digi-Reel® ? : 568-8844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,074 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74AVC16245DGG,112-ND
  • Minimum Quantity: 975  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.40875
Send Feedback