Add To Favorites
Product Overview
Digi-Key Part Number 568-11715-1-ND
Quantity Available 3,690
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP2G57GFX

Description IC GATE MULTIFUNCTION DL XSON10U
Expanded Description Configurable Multiple Function Configurable 2 Circuit 3 Input 10-XSONU (1.7x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AUP2G57
Product Training Modules Dual Configurable Logic
Featured Product Dual PCB Configurable Logic
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 2
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-XFDFN
Supplier Device Package 10-XSONU (1.7x1)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11715-1

11:30:55 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.32900 3.29
100 0.22410 22.41
500 0.16810 84.05
1,000 0.12607 126.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11715-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: 0.10540
  • Digi-Reel® ? : 568-11715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,690 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback