Add To Favorites
Product Overview
Digi-Key Part Number 1727-4509-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP2G241GD,125

Description IC BUFFER/LINEDVR DUAL XSON8U
Expanded Description Buffer, Non-Inverting Element 1 Bit per Element Push-Pull Output 8-XSON, SOT996-2 (2x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AUP2G241
Featured Product MicroPak™
PCN Assembly/Origin Wafer Fab Site Addition 01/Nov/2014
Assembly Site Addition 12/Sep/2015
PCN Packaging Date Code Extended 18/Jul/2013
Label Chg 12/Mar/2017
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package 8-XSON, SOT996-2 (2x3)
 
Additional Resources
Standard Package ? 1
Other Names 1727-4509-1
568-5408-1
568-5408-1-ND

04:26:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.46400 4.64
100 0.34610 34.61
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4509-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.18600
  • Digi-Reel® ? : 1727-4509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback