Add To Favorites
Product Overview
Digi-Key Part Number 1727-6861-1-ND
Quantity Available 11,461
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1Z125GW,125

Description IC XTAL DRIVER LP 6TSSOP
Expanded Description Inverter, X-Tal Driver IC 6-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter, X-Tal Driver
Supply Voltage 0.8 V ~ 3.6 V
Number of Bits -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 1727-6861-1
568-9182-1
568-9182-1-ND

01:14:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54400 5.44
100 0.41690 41.69
500 0.32960 164.80
1,000 0.26368 263.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6861-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.23200
  • Digi-Reel® ? : 1727-6861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback