Add To Favorites
Product Overview
Digi-Key Part Number 568-9181-1-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1Z125GM,115

Description IC XTAL DRIVER LP 6-XSON
Expanded Description Inverter, X-Tal Driver IC 6-XSON, SOT886 (1.45x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74AUP1Z125
Featured Product MicroPak™
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog Specialty Logic
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter, X-Tal Driver
Supply Voltage 0.8 V ~ 3.6 V
Number of Bits -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT886 (1.45x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-9181-1

17:14:19 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9181-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.27000
  • Digi-Reel® ? : 568-9181-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74AUP1Z125GM,132-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.27000
Send Feedback