Add To Favorites
Product Overview
Digi-Key Part Number 568-9177-1-ND
Quantity Available 7,701
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1T97GF,132

Description IC GATE CONFIG VOLT XLATR 6XSON
Expanded Description Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT891 (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74AUP1T97
Product Training Modules Logic Packages
Configurable & Combination Logic
PCN Assembly/Origin Wafer Fab Site Addition 01/Nov/2014
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT891 (1x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-9177-1

18:18:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.60800 6.08
100 0.46620 46.62
500 0.36854 184.27
1,000 0.29483 294.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9177-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.24152
  • Digi-Reel® ? : 568-9177-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback