Add To Favorites
Product Overview
Digi-Key Part Number 1727-6852-1-ND
Quantity Available 2,087
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1T45GW,125

Description IC TRANSCEIVER LOW POWER 6TSSOP
Expanded Description Transceiver, Non-Inverting Element 1 Bit per Element Push-Pull Output 6-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 4mA, 4mA
Voltage - Supply 1.1 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-6852-1
568-9173-1
568-9173-1-ND

13:57:10 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6852-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.29000
  • Digi-Reel® ? : 1727-6852-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,087 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback