Add To Favorites
Product Overview
Digi-Key Part Number 1727-6834-1-ND
Quantity Available 8,178
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G38GF,132

Description IC GATE NAND 1CH 2-INP 6-XSON
Expanded Description NAND Gate IC 1 Channel Open Drain 6-XSON (1x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74AUP1G38
Product Training Modules Logic Packages
Featured Product MicroPak™
PCN Assembly/Origin Wafer Fab Site Addition 01/Nov/2014
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 2
Features Open Drain
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low -, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 12.7ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON (1x1)
Package / Case 6-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 1727-6834-1
568-9155-1
568-9155-1-ND

20:31:43 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.83200 8.32
100 0.64840 64.84
500 0.53562 267.81
1,000 0.42287 422.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6834-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.36402
  • Digi-Reel® ? : 1727-6834-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,178 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback