Add To Favorites
Product Overview
Digi-Key Part Number 568-9154-1-ND
Quantity Available 3,070
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G374GW,125

Description IC D-TYPE POS TRG SNGL SC88
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AUP1G374
Product Training Modules Logic Packages
PCN Design/Specification TSSOP5/6 29/Jun/2016
PCN Assembly/Origin Wafer Fab Site Addition 01/Nov/2014
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 1
Frequency - Clock 309MHz
Max Propagation Delay @ V, Max CL 5.8ns @ 3.3V, 30pF
Trigger Type Positive Edge
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent 0.5µA
Input Capacitance 0.8pF
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
 
Additional Resources
Standard Package ? 1
Other Names 568-9154-1

00:49:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.50400 5.04
100 0.37610 37.61
500 0.29548 147.74
1,000 0.22833 228.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9154-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.20212
  • Digi-Reel® ? : 568-9154-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback