Add To Favorites
Product Overview
Digi-Key Part Number 1727-6812-1-ND
Quantity Available 5,900
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G08GN,132

Description IC GATE AND 1CH 2-INP 6-XSON
Expanded Description AND Gate IC 1 Channel 6-XSON, SOT1115 (0.9x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 0.8 V ~ 3.6 V
Current - Quiescent (Max) 0.5µA
Current - Output High, Low 4mA, 4mA
Logic Level - Low 0.7 V ~ 0.9 V
Logic Level - High 1.6 V ~ 2 V
Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 6-XSON, SOT1115 (0.9x1)
Package / Case 6-XFDFN
 
Additional Resources
Standard Package ? 1
Other Names 1727-6812-1
568-9133-1
568-9133-1-ND

01:12:16 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 0.61
10 0.53900 5.39
100 0.41360 41.36
500 0.32692 163.46
1,000 0.26154 261.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6812-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.21425
  • Digi-Reel® ? : 1727-6812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback