Add To Favorites
Product Overview
Digi-Key Part Number 568-4375-1-ND
Quantity Available 12,909
Can ship immediately
Manufacturer

Manufacturer Part Number

74AUP1G0832GM,115

Description IC GATE AND/OR 3-IN 6-XSON
Expanded Description AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input 6-XSON, SOT886 (1.45x1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 74AUP1G0832
Product Training Modules Logic Packages
Configurable & Combination Logic
Featured Product MicroPak™
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Reels 02/Jan/2014
Online Catalog 74AUP
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND/OR Gate
Number of Circuits 1
Number of Inputs 3 Input (2, 1)
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 6-XFDFN
Supplier Device Package 6-XSON, SOT886 (1.45x1)
 
Additional Resources
Standard Package ? 1
Other Names 568-4375-1

07:38:38 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 0.63
10 0.54100 5.41
100 0.40380 40.38
500 0.31724 158.62
1,000 0.24514 245.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4375-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.20300
  • Digi-Reel® ? : 568-4375-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,909 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74AUP1G0832GM,132-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.20300
Send Feedback