Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 74ALVCH16841DGGY-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74ALVCH16841DGGY

Description IC INTERFACE 20BIT BUS 56TSSOP
Expanded Description D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74ALVCH16841
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74ALVCH
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 10:10
Output Type Tri-State
Voltage - Supply 2.3 V ~ 3.6 V
Independent Circuits 2
Delay Time - Propagation 2.5ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 2,000
Other Names 935259090518

23:46:50 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.69300 1,386.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1727-2444-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: 1.68000
Send Feedback