Add To Favorites
Product Overview
Digi-Key Part Number 568-12743-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

74ALVCH16841DGGS

Description IC BUS-INTERFACE LATCH 56TSSOP
Expanded Description D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74ALVCH16841
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog 74ALVCH
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74ALVCH
Packaging ? Tube ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 10:10
Output Type Tri-State
Voltage - Supply 2.3 V ~ 3.6 V
Independent Circuits 2
Delay Time - Propagation 2.5ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 35
Other Names 568-12743
935259090512

07:28:53 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.68000 1.68
10 1.50900 15.09
100 1.21300 121.30
500 0.99662 498.31
1,000 0.82578 825.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74ALVCH16841DGGY-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.69300
Send Feedback