• Obsolete item.
Product Overview
Digi-Key Part Number 74ALVCH16841DGG,11-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74ALVCH16841DGG,11

Description IC 20BIT BUS INTRFC D 56TSSOP
Expanded Description D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74ALVCH16841DGGY-ND 74ALVCH16841DGGY Nexperia USA Inc. Tape & Reel (TR) ? 0
0.69300 2,000  Non-Stock ?
Documents & Media
Datasheets 74ALVCH16841
Product Training Modules Logic Packages
PCN Design/Specification Copper Bond Wire Material 15/Jun/2014
PCN Assembly/Origin PM72 process from ICN6 to ICN8 03/Oct/2013
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74ALVCH
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type D-Type Transparent Latch
Circuit 10:10
Output Type Tri-State
Voltage - Supply 2.3 V ~ 3.6 V
Independent Circuits 2
Delay Time - Propagation 2.5ns
Current - Output High, Low 24mA, 24mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Additional Resources
Standard Package ? 2,000
Other Names 74ALVCH16841DG-T
74ALVCH16841DG-T-ND
935259090118

16:53:26 2/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74ALVCH16841DGGY-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.69300
  • Tube ? : 1727-2444-ND
  • Minimum Quantity: 1
  • Quantity Available: 50 - Immediate
  • Unit Price: 1.68000
Send Feedback