Add To Favorites
Product Overview
Digi-Key Part Number 1727-4391-1-ND
Quantity Available 3,033
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHCT245BQ,115

Description IC BUFFER/LINEDVR 3ST 20DHVQFN
Expanded Description Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 20-DHVQFN (4.5x 2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AHCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 1
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-DHVQFN (4.5x 2.5)
 
Additional Resources
Standard Package ? 1
Other Names 1727-4391-1
568-5244-1
568-5244-1-ND

15:04:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.39600 3.96
100 0.29530 29.53
500 0.23204 116.02
1,000 0.17930 179.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4391-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.15872
  • Digi-Reel® ? : 1727-4391-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,033 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback