Add To Favorites
Product Overview
Digi-Key Part Number 568-5219-5-ND
Quantity Available 1,195
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHCT240D,112

Description IC BUFFER/LINEDVR 3ST SO20
Expanded Description Buffer, Inverting 2 Element 4 Bit per Element Push-Pull Output 20-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74AHC(T)240
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog 74AHCT
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AHCT
Packaging ? Tube ?
Part Status Active
Logic Type Buffer, Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
Additional Resources
Standard Package ? 38
Other Names 568-5219
568-5219-5
568-5219-ND
74AHCT240D112
935282628112

06:14:10 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.51800 5.18
100 0.39720 39.72
500 0.31400 157.00
1,000 0.25120 251.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AHCT240D118-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.26100
Send Feedback