Add To Favorites
Product Overview
Digi-Key Part Number 568-2514-5-ND
Quantity Available 3,686
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHCT164PW,112

Description IC 8BIT SHIFT REGISTER 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 74AHC(T)164
Product Training Modules Logic Packages
PCN Assembly/Origin ICN6 to ICN8 Transfer 13/Jul/2013
Fab Site Addition 12/Sep/2015
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog 74AHCT
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74AHCT
Packaging ? Tube ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96
Other Names 568-2514-5
74AHCT164PW112
935265464112

19:52:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.84000 0.84
10 0.73900 7.39
100 0.56670 56.67
500 0.44800 224.00
1,000 0.35840 358.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74AHCT164PW,118-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.28232
Send Feedback