Add To Favorites
Product Overview
Digi-Key Part Number 1727-7292-1-ND
Quantity Available 3,163
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHCT123AD,118

Description IC MULTIVIBRATOR RETRIG 16SOIC
Expanded Description Monostable Multivibrator 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AHCT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input No
Propagation Delay 5ns
Current - Output High, Low 8mA, 8mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-7292-1
568-9975-1
568-9975-1-ND

01:19:42 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 0.39
10 0.32000 3.20
100 0.21750 21.75
500 0.16316 81.58
1,000 0.12236 122.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7292-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.10890
  • Digi-Reel® ? : 1727-7292-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,163 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 74AHCT123AD,112-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.13680
Send Feedback