Add To Favorites
Product Overview
Digi-Key Part Number 568-11809-1-ND
Quantity Available 1,966
Can ship immediately
Manufacturer

Manufacturer Part Number

74AHC30D,118

Description IC GATE NAND 1CH 8-INP 14-SO
Expanded Description NAND Gate IC 1 Channel 14-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74AHC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 1
Number of Inputs 8
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5 V ~ 1.65 V
Logic Level - High 1.5 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
 
Additional Resources
Standard Package ? 1
Other Names 568-11809-1

08:17:19 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.39000 3.90
100 0.29160 29.16
500 0.22908 114.54
1,000 0.17702 177.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11809-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.15670
  • Digi-Reel® ? : 568-11809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,966 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-2507-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,616 - Immediate
  • Unit Price: 0.51000
Send Feedback