• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-2455-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74AHC1G66GV-Q100H

Description IC ANALOG SWITCH SPST 5TSOP
Expanded Description 1 Circuit IC Switch 1:1 22 Ohm 5-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series Automotive, AEC-Q100
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 22 Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 11ns, 11ns
-3db Bandwidth 280MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 10pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 125°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package 5-TSOP
 
Additional Resources
Standard Package ? 1
Other Names 1727-2455-6
568-12754-6
568-12754-6-ND

17:44:46 3/27/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2455-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.08300
Send Feedback