• Obsolete item.
Product Overview
Digi-Key Part Number 74AHC1G02GW,165-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74AHC1G02GW,165

Description IC GATE NOR 1CH 2-INP 5-TSSOP
Expanded Description NOR Gate IC 1 Channel 5-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
74AHC1G02SE-7DITR-ND 74AHC1G02SE-7 Diodes Incorporated Tape & Reel (TR) ? 126,000 - Factory Stock ?
0.04945 3,000
MC74VHC1G02DFT2GOSTR-ND MC74VHC1G02DFT2G ON Semiconductor Tape & Reel (TR) ? 9,000 - Immediate
0.05819 3,000
MC74VHC1G02DFT1GOSTR-ND MC74VHC1G02DFT1G ON Semiconductor Tape & Reel (TR) ? 21,000 - Immediate
15,000 - Factory Stock ?
0.05819 3,000
296-23230-1-ND SN74AHC1G02MDCKREP Texas Instruments Cut Tape (CT) ? 386 - Immediate
9,000 - Factory Stock ?
0.58000 1
296-23230-2-ND SN74AHC1G02MDCKREP Texas Instruments Tape & Reel (TR) ? 9,000 - Factory Stock ?
0.21750 3,000
Documents & Media
Datasheets 74AHC(T)1G02
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74AHC
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Logic Type NOR Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 2 V ~ 5.5 V
Current - Quiescent (Max) 1µA
Current - Output High, Low 8mA, 8mA
Logic Level - Low 0.5 V ~ 1.65 V
Logic Level - High 1.5 V ~ 3.85 V
Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 5-TSSOP
Package / Case 5-TSSOP, SC-70-5, SOT-353
 
Additional Resources
Standard Package ? 10,000
Other Names 74AHC1G02GW-R
74AHC1G02GW-R-ND
935262750165

08:01:45 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-4198-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.06394
  • Cut Tape (CT) ? : 1727-4198-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,085 - Immediate
  • Unit Price: 0.38000
  • Digi-Reel® ? : 1727-4198-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback