Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74ABT16245BDL,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74ABT16245BDL,118

Description IC BUS TRSCVR 3-ST 16BIT 48SSOP
Expanded Description Transceiver, Non-Inverting Element 8 Bit per Element Push-Pull Output 48-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74ABT16245B
Product Training Modules Logic Packages
PCN Packaging Label Chg 12/Mar/2017
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74ABT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type Transceiver, Non-Inverting
Number of Elements 2
Number of Bits per Element 8
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
Additional Resources
Standard Package ? 1,000
Other Names 74ABT16245BDL-T
74ABT16245BDL-T-ND
935184420118

01:20:39 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.49500 495.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 1727-4050-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,004 - Immediate
  • Unit Price: 1.25000
Send Feedback