Add To Favorites
Product Overview
Digi-Key Part Number 1727-6506-1-ND
Quantity Available 1,080
Can ship immediately
Manufacturer

Manufacturer Part Number

74ABT16244ADL,118

Description IC BUFFER/DVR 3ST 16BIT 48SSOP
Expanded Description Buffer, Non-Inverting Element 4 Bit per Element Push-Pull Output 48-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74ABT16244A
Product Training Modules Logic Packages
PCN Design/Specification Logo Marking Update 30/Nov/2016
PCN Assembly/Origin ICN6 to ICN8 Transfer 02/Oct/2013
PCN Packaging Date Code Extended 18/Jul/2013
Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Label Chg 12/Mar/2017
Online Catalog 74ABT
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74ABT
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 4
Number of Bits per Element 4
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 64mA
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
Additional Resources
Standard Package ? 1
Other Names 1727-6506-1
568-8768-1
568-8768-1-ND

02:18:40 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.12000 1.12
10 1.00300 10.03
100 0.78180 78.18
500 0.64582 322.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-6506-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 0.49500
  • Digi-Reel® ? : 1727-6506-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,080 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 1727-2023-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,459 - Immediate
  • Unit Price: 1.25000
Send Feedback