Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 74ABT00DB,118-ND
Quantity Available
Manufacturer

Manufacturer Part Number

74ABT00DB,118

Description IC GATE NAND 4CH 2-INP 14-SSOP
Expanded Description NAND Gate IC 4 Channel 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74ABT00
Product Training Modules Logic Packages
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series 74ABT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 50µA
Current - Output High, Low 15mA, 20mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 2,000
Other Names 74ABT00DB-T
74ABT00DB-T-ND
935206900118

13:00:30 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.54600 1,092.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 568-2460-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,834 - Immediate
  • Unit Price: 1.48000
Send Feedback