Add To Favorites
Product Overview
Digi-Key Part Number 568-2460-5-ND
Quantity Available 1,834
Can ship immediately
Manufacturer

Manufacturer Part Number

74ABT00DB,112

Description IC GATE NAND 4CH 2-INP 14-SSOP
Expanded Description NAND Gate IC 4 Channel 14-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 74ABT00
Product Training Modules Logic Packages
Online Catalog 74ABT
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series 74ABT
Packaging ? Tube ?
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features -
Voltage - Supply 4.5 V ~ 5.5 V
Current - Quiescent (Max) 50µA
Current - Output High, Low 15mA, 20mA
Logic Level - Low 0.8V
Logic Level - High 2V
Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 14-SSOP
Package / Case 14-SSOP (0.209", 5.30mm Width)
 
Additional Resources
Standard Package ? 78
Other Names 568-2460-5
74ABT00DB112
935206900112

00:24:40 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 1.32300 13.23
100 1.03160 103.16
500 0.85216 426.08
1,000 0.67275 672.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 74ABT00DB,118-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.54600
Send Feedback