Add To Favorites
Product Overview
Digi-Key Part Number 568-5982-1-ND
Quantity Available 5,901
Can ship immediately
Manufacturer

Manufacturer Part Number

2N7002CK,215

Description MOSFET N-CH 60V 0.3A SOT-23
Expanded Description N-Channel 60V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23 (TO-236AB)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101, TrenchMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 300mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 55pF @ 25V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 350mW (Ta)
Rds On (Max) @ Id, Vgs 1.6 Ohm @ 500mA, 10V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23 (TO-236AB)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5982-1

12:44:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 0.34
10 0.27700 2.77
100 0.14680 14.68
500 0.09656 48.28
1,000 0.06566 65.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5982-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.05750
  • Digi-Reel® ? : 568-5982-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback