Add To Favorites
Product Overview
Digi-Key Part Number 568-6908-1-ND
Quantity Available 5,097
Can ship immediately
Manufacturer

Manufacturer Part Number

1PS66SB82,115

Description DIODE ARRAY SCHOTTKY 15V SOT666
Expanded Description Diode Array 3 Independent Schottky 15V 30mA (DC) Surface Mount SOT-563, SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 3 Independent
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 15V
Current - Average Rectified (Io) (per Diode) 30mA (DC)
Voltage - Forward (Vf) (Max) @ If 700mV @ 30mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 200nA @ 1V
Operating Temperature - Junction 125°C (Max)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-666
 
Additional Resources
Standard Package ? 1
Other Names 568-6908-1

19:05:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 0.41
10 0.34800 3.48
100 0.25960 25.96
500 0.20394 101.97
1,000 0.15759 157.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6908-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.13950
  • Digi-Reel® ? : 568-6908-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,097 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback