Add To Favorites
Product Overview
Digi-Key Part Number 390-1128-5-ND
Quantity Available 493
Can ship immediately
Manufacturer

Manufacturer Part Number

IL3485-3E

Description DGTL ISO RS422/RS485 16SOIC
Expanded Description RS422, RS485 Digital Isolator 2500Vrms 2 Channel 20Mbps 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NVE Corp/Isolation Products

Series IsoLoop®
Packaging ? Tube ?
Part Status Active
Technology GMR (Giant Magnetoresistive)
Type RS422, RS485
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Data Rate 20Mbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 12ns, 12ns
Voltage - Supply 3 V ~ 5.5 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Additional Resources
Standard Package ? 50
Other Names 390-1128-5
IL34853E

13:48:00 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.13000 6.13
10 5.47500 54.75
25 4.92760 123.19
100 4.48950 448.95
250 4.05152 1,012.88
500 3.63540 1,817.70
1,000 3.06600 3,066.00
2,500 2.91270 7,281.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback