Add To Favorites
Product Overview
Digi-Key Part Number 390-1126-5-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

IL3285-3E

Description DGTL ISO RS422/RS485 16SOIC
Expanded Description RS422, RS485 Digital Isolator 2500Vrms 2 Channel 5Mbps 15kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NVE Corp/Isolation Products

Series IsoLoop®
Packaging ? Tube ?
Part Status Active
Technology GMR (Giant Magnetoresistive)
Type RS422, RS485
Isolated Power No
Number of Channels 2
Inputs - Side 1/Side 2 1/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 15kV/µs
Data Rate 5Mbps
Propagation Delay tpLH / tpHL (Max) -
Pulse Width Distortion (Max) -
Rise / Fall Time (Typ) 12ns, 12ns
Voltage - Supply 3 V ~ 5.5 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 390-1126-5
IL32853E

03:34:56 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.08000 6.08
10 5.42500 54.25
25 4.88240 122.06
100 4.44850 444.85
250 4.01452 1,003.63
500 3.60220 1,801.10
1,000 3.03800 3,038.00
2,500 2.88610 7,215.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback