Add To Favorites
Product Overview
Digi-Key Part Number NUC122ZD2AN-ND
Quantity Available 653
Can ship immediately
Manufacturer

Manufacturer Part Number

NUC122ZD2AN

Description IC MCU 32BIT 64KB FLASH 33QFN
Expanded Description ARM® Cortex®-M0 NuMicro™ NUC122 Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets NUC122 Datasheet
NUC122 Series Flyer
Design Resources Development Tool Selector
PCN Assembly/Origin KYEC Testing Site 28/Oct/2016
Online Catalog NuMicro™ NUC100
Product Attributes Select All
Categories
Manufacturer

Nuvoton Technology Corporation of America

Series NuMicro™ NUC122
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 60MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, LVD, POR, PS2, WDT
Number of I/O 18
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-WFQFN Exposed Pad
 
For Use With
Additional Resources
Standard Package ? 490

15:35:01 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.69000 3.69
10 3.29600 32.96
25 2.96640 74.16
100 2.70270 270.27
250 2.43904 609.76
500 2.18854 1,094.27
1,000 1.84576 1,845.76
2,500 1.75347 4,383.68
5,000 1.68755 8,437.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback