Add To Favorites
Product Overview
Digi-Key Part Number 286-1099-ND
Quantity Available 29
Can ship immediately
Manufacturer

Manufacturer Part Number

GU140X16J-7000B

Description MODULE VF GRAPHIC DISPLAY 140X16
Expanded Description Vacuum Fluorescent Display (VFD) 20 x 2 Graphic 5V Parallel/Serial 146.00mm x 43.00mm x 9.40mm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets GU140X16J-7000B Simplified Datasheet
Online Catalog 7000 Series
Product Attributes Select All
Categories
Manufacturer

Noritake Company Inc.

Series GU-7000
Part Status Active
Outline L x W x H 146.00mm x 43.00mm x 9.40mm
Viewing Area 102.75mm L x 18.80mm W
Display Format 20 x 2
Display Type Graphic
Format 5 x 7 Dots
Voltage - Supply 5V
Character Size -
Number of Dots 140 x 16
Interface Parallel/Serial
Operating Temperature -40°C ~ 85°C
 
Additional Resources
Standard Package ? 10
Other Names 286-1099

12:56:24 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.91000 85.91
10 80.17800 801.78
25 78.74640 1,968.66
100 72.16020 7,216.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback