Add To Favorites
Product Overview
Digi-Key Part Number 2862FER-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

180-062-272L020

Description CONN DB62 FEMALE HD CRIMP TIN
Expanded Description Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-27yLyy0
Other Related Documents 180-062-272L020 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-062-273.pdf
180-062-27(2,3)L000.stp
180-062-27(2,3)L000.igs
Online Catalog 180 Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle for Female Contacts
Number of Positions 62
Number of Rows 3
Shell Size, Connector Layout 4 (DC, C) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (4-40)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Provided
 
Mating Products
Associated Product
Additional Resources
Standard Package ? 30
Other Names 180062272L020
2862FER

12:40:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.30000 8.30
10 7.94200 79.42
100 6.67850 667.85
500 5.59550 2,797.75
1,000 4.94570 4,945.70
5,000 4.69300 23,465.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback