Add To Favorites
Product Overview
Digi-Key Part Number 6862FER-ND
Quantity Available 146
Can ship immediately
Manufacturer

Manufacturer Part Number

180-062-202L031

Description CONN D-SUB HD RCPT 62POS STR
Expanded Description 62 Position D-Sub, High Density Receptacle, Female Sockets Connector, Panel Mount Solder Cup
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-20yLyy1
Other Related Documents 180-062-202L031 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-062-20(2,3)Lxx1.pdf
180-062-20(2,3)Lxx1.stp
180-062-20(2,3)Lxx1.igs
Online Catalog 180 Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Tray ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Receptacle, Female Sockets
Number of Positions 62
Number of Rows 3
Shell Size, Connector Layout 4 (DC, C) High Density
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Mating Side (4-40)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Voltage Rating -
Current Rating 5A
Housing Material Polybutylene Terephthalate (PBT)
Color -
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 180062202L031
6862FER

14:37:25 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.40000 11.40
10 10.36000 103.60
100 8.80600 880.60
500 7.51100 3,755.50
1,000 6.88940 6,889.40
5,000 6.73400 33,670.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback