Add To Favorites
Product Overview
Digi-Key Part Number 844MER-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

180-044-172L000

Description CONN DB44 MALE HD CRIMP TIN
Expanded Description Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 180-yyy-17yLyy0
Other Related Documents 180-044-172L000 Material Declaration
Product Training Modules D-Sub Connectors
3D Model 180-044-173.pdf
180-044-17(2,3)L000.stp
180-044-17(2,3)L000.igs
Online Catalog 180 Series
Product Attributes Select All
Categories
Manufacturer

NorComp Inc.

Series 180
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, High Density
Connector Type Plug for Male Contacts
Number of Positions 44
Number of Rows 3
Shell Size, Connector Layout 3 (DB, B) High Density
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -50°C ~ 100°C
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 180044172L000
844MER

16:29:53 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.74000 6.74
10 6.46300 64.63
100 5.33900 533.90
500 4.49600 2,248.00
1,000 3.93400 3,934.00
5,000 3.65300 18,265.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback